
UP2DA-TP | |
|---|---|
DigiKey Part Number | 353-UP2DA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2DA-TP |
Description | SUPER FAST RECOVERY RECTIFIER,SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07114 € | 355,70 € |
| 10.000 | 0,06914 € | 691,40 € |
| 15.000 | 0,06814 € | 1.022,10 € |
| 25.000 | 0,06703 € | 1.675,75 € |
| 35.000 | 0,06638 € | 2.323,30 € |
| 50.000 | 0,06576 € | 3.288,00 € |
| 125.000 | 0,06441 € | 8.051,25 € |
| Unit Price without VAT: | 0,07114 € |
|---|---|
| Unit Price with VAT: | 0,08466 € |

