


UMY1N-TP | |
|---|---|
DigiKey Part Number | UMY1N-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMY1N-TP |
Description | TRANS NPN/PNP 50V 150MA SOT-353 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 50V 150mA 140MHz 150mW Surface Mount SOT-353 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |


