


UMF21N-TP | |
|---|---|
DigiKey Part Number | 353-UMF21N-TP-ND |
Manufacturer | |
Manufacturer Product Number | UMF21N-TP |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 12V, 50V 500mA, 100mA 260MHz, 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN - Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA, 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V, 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V / 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA / 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO), 500nA | |
Frequency - Transition | 260MHz, 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08943 € | 268,29 € |
| Unit Price without VAT: | 0,08943 € |
|---|---|
| Unit Price with VAT: | 0,10642 € |

