


UMD11N-TP | |
|---|---|
DigiKey Part Number | 353-UMD11N-TPTR-ND - Tape & Reel (TR) 353-UMD11N-TPCT-ND - Cut Tape (CT) 353-UMD11N-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD11N-TP |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10235 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08630 € | 258,90 € |
| 6.000 | 0,07821 € | 469,26 € |
| 9.000 | 0,07408 € | 666,72 € |
| 15.000 | 0,06944 € | 1.041,60 € |
| 21.000 | 0,06670 € | 1.400,70 € |
| 30.000 | 0,06402 € | 1.920,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

