
UMB2NS-TP | |
|---|---|
DigiKey Part Number | 353-UMB2NS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMB2NS-TP |
Description | TRANS PREBIAS 2PNP 50V SOT-363S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10057 € | 301,71 € |
| 6.000 | 0,09148 € | 548,88 € |
| 9.000 | 0,08685 € | 781,65 € |
| 15.000 | 0,08164 € | 1.224,60 € |
| 21.000 | 0,07855 € | 1.649,55 € |
| 30.000 | 0,07555 € | 2.266,50 € |
| 75.000 | 0,06992 € | 5.244,00 € |
| Unit Price without VAT: | 0,10057 € |
|---|---|
| Unit Price with VAT: | 0,11968 € |


