


UMB1N-TP | |
|---|---|
DigiKey Part Number | 353-UMB1N-TPTR-ND - Tape & Reel (TR) 353-UMB1N-TPCT-ND - Cut Tape (CT) 353-UMB1N-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB1N-TP |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,12415 € | 124,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10528 € | 315,84 € |
| 6.000 | 0,09576 € | 574,56 € |
| 9.000 | 0,09091 € | 818,19 € |
| 15.000 | 0,08546 € | 1.281,90 € |
| 21.000 | 0,08223 € | 1.726,83 € |
| 30.000 | 0,07909 € | 2.372,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

