


UG2JHL-TP | |
|---|---|
DigiKey Part Number | 353-UG2JHL-TPTR-ND - Tape & Reel (TR) 353-UG2JHL-TPCT-ND - Cut Tape (CT) 353-UG2JHL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG2JHL-TP |
Description | DIODE STANDARD 600V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,15238 € | 76,19 € |
| 1.000 | 0,13626 € | 136,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11877 € | 296,93 € |
| 5.000 | 0,10794 € | 539,70 € |
| 7.500 | 0,10243 € | 768,22 € |
| 12.500 | 0,09622 € | 1.202,75 € |
| 17.500 | 0,09255 € | 1.619,62 € |
| 25.000 | 0,08898 € | 2.224,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

