


UG2DHL-TP | |
|---|---|
DigiKey Part Number | 353-UG2DHL-TPTR-ND - Tape & Reel (TR) 353-UG2DHL-TPCT-ND - Cut Tape (CT) 353-UG2DHL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG2DHL-TP |
Description | DIODE STANDARD 200V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11425 € | 285,62 € |
| 5.000 | 0,10377 € | 518,85 € |
| 7.500 | 0,09842 € | 738,15 € |
| 12.500 | 0,09241 € | 1.155,12 € |
| 17.500 | 0,08886 € | 1.555,05 € |
| 25.000 | 0,08540 € | 2.135,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

