


UG1FPL-TP | |
|---|---|
DigiKey Part Number | 353-UG1FPL-TP-ND |
Manufacturer | |
Manufacturer Product Number | UG1FPL-TP |
Description | DIODE STANDARD 300V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05974 € | 149,35 € |
| Unit Price without VAT: | 0,05974 € |
|---|---|
| Unit Price with VAT: | 0,07109 € |

