Parametric Equivalent



UG1DPLQ-TP | |
|---|---|
DigiKey Part Number | 353-UG1DPLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG1DPLQ-TP |
Description | DIODE STANDARD 200V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16300 € | 407,50 € |
| 5.000 | 0,14918 € | 745,90 € |
| 7.500 | 0,14213 € | 1.065,98 € |
| 12.500 | 0,13422 € | 1.677,75 € |
| 17.500 | 0,12953 € | 2.266,78 € |
| 25.000 | 0,12498 € | 3.124,50 € |
| 62.500 | 0,12264 € | 7.665,00 € |
| Unit Price without VAT: | 0,16300 € |
|---|---|
| Unit Price with VAT: | 0,19397 € |


