



UFM12PL-TP | |
|---|---|
DigiKey Part Number | UFM12PL-TPMSTR-ND - Tape & Reel (TR) UFM12PL-TPMSCT-ND - Cut Tape (CT) UFM12PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM12PL-TP |
Description | DIODE STANDARD 100V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12602 € | 63,01 € |
| 1.000 | 0,11234 € | 112,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09750 € | 243,75 € |
| 5.000 | 0,08830 € | 441,50 € |
| 7.500 | 0,08362 € | 627,15 € |
| 12.500 | 0,07835 € | 979,38 € |
| 17.500 | 0,07523 € | 1.316,53 € |
| 25.000 | 0,07219 € | 1.804,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

