Bridge Rectifier Single Phase Standard 800 V Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UD6KB80-BP

DigiKey Part Number
353-UD6KB80-BP-ND
Manufacturer
Manufacturer Product Number
UD6KB80-BP
Description
BRIDGE RECT 1PHASE 800V 6A D3K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
D3K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,17766 €1.065,96 €
Unit Price without VAT:0,17766 €
Unit Price with VAT:0,21142 €