Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K
Micro Commercial Components Corporate Video

UD3KB100-BP

DigiKey Part Number
UD3KB100-BPMS-ND
Manufacturer
Manufacturer Product Number
UD3KB100-BP
Description
BRIDGE RECT 1PHASE 1KV 3A D3K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
D3K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.798
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,66000 €0,66 €
250,34160 €8,54 €
1000,26380 €26,38 €
5000,20110 €100,55 €
1.0000,18090 €180,90 €
2.0000,16388 €327,76 €
5.0000,14545 €727,25 €
10.0000,13406 €1.340,60 €
50.0000,11898 €5.949,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €