
UD2KB80-BP | |
|---|---|
DigiKey Part Number | 353-UD2KB80-BP-ND |
Manufacturer | |
Manufacturer Product Number | UD2KB80-BP |
Description | BRIDGE RECT 1PHASE 800V 2A D3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13229 € | 793,74 € |
| Unit Price without VAT: | 0,13229 € |
|---|---|
| Unit Price with VAT: | 0,15743 € |

