TSMBJ1007C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.958
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: 0,33853 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 67
Unit Price: 1,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 46
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.404
Unit Price: 1,12000 €
Datasheet
90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ1007C

DigiKey Part Number
TSMBJ1007CMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ1007C
Description
THYRISTOR 90V 400A DO-214AA
Customer Reference
Detailed Description
90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
120pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes