TSMBJ0322C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.518
Unit Price: 1,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.749
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.000
Unit Price: 0,77000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.928
Unit Price: 1,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 236
Unit Price: 1,06000 €
Datasheet
275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ0322C

DigiKey Part Number
TSMBJ0322CMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ0322C
Description
THYRISTOR 275V 150A DO-214AA
Customer Reference
Detailed Description
275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes