
TL431X-TP | |
|---|---|
DigiKey Part Number | 353-TL431X-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431X-TP |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.5V 36 VV ±2.2% 100 mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

