


TL431LB-TP | |
|---|---|
DigiKey Part Number | 353-TL431LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431LB-TP |
Description | VOLTAGE REGULATORS,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05183 € | 155,49 € |
| 6.000 | 0,05009 € | 300,54 € |
| 9.000 | 0,04921 € | 442,89 € |
| 15.000 | 0,04825 € | 723,75 € |
| 21.000 | 0,04768 € | 1.001,28 € |
| 30.000 | 0,04714 € | 1.414,20 € |
| 75.000 | 0,04597 € | 3.447,75 € |
| 150.000 | 0,04527 € | 6.790,50 € |
| Unit Price without VAT: | 0,05183 € |
|---|---|
| Unit Price with VAT: | 0,06168 € |


