TL431KA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 20.815
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 32.569
Unit Price: 0,22000 €
Datasheet
Shunt Voltage Reference IC Programmable 2.495V 36 V V ±0.5% 100 mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Programmable 2.495V 36 V V ±0.5% 100 mA SOT-23
SOT 23

TL431KA-TP

DigiKey Part Number
353-TL431KA-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431KA-TP
Description
IC REG PROGRAMMABLE PREC SOT-23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.5% 100 mA SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Programmable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05326 €1.597,80 €
Unit Price without VAT:0,05326 €
Unit Price with VAT:0,06338 €