Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

TIP32C-BP

DigiKey Part Number
TIP32C-BP-ND
Manufacturer
Manufacturer Product Number
TIP32C-BP
Description
TRANS PNP 100V 3A TO-220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
TIP32C-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,18000 €1,18 €
500,55220 €27,61 €
1000,49050 €49,05 €
5000,38216 €191,08 €
1.0000,34728 €347,28 €
2.0000,31793 €635,86 €
5.0000,28617 €1.430,85 €
10.0000,26655 €2.665,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €