



TIP32A-BP | |
|---|---|
DigiKey Part Number | TIP32A-BP-ND |
Manufacturer | |
Manufacturer Product Number | TIP32A-BP |
Description | TRANS PNP 60V 3A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 3MHz 2 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36825 € | 1.841,25 € |
| Unit Price without VAT: | 0,36825 € |
|---|---|
| Unit Price with VAT: | 0,43822 € |


