


TIP122L-BP | |
|---|---|
DigiKey Part Number | 353-TIP122L-BP-ND |
Manufacturer | |
Manufacturer Product Number | TIP122L-BP |
Description | TRANS NPN 100V 5A TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 2 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 0,57040 € | 28,52 € |
| 100 | 0,50700 € | 50,70 € |
| 500 | 0,39554 € | 197,77 € |
| 1.000 | 0,35964 € | 359,64 € |
| 2.000 | 0,32945 € | 658,90 € |
| 5.000 | 0,29678 € | 1.483,90 € |
| 10.000 | 0,27660 € | 2.766,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


