


TBSL40A-TP | |
|---|---|
DigiKey Part Number | TBSL40A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBSL40A-TP |
Description | BRIDGE RECT 1PHASE 50V 4A TBSL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount TBSL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | TBSL | |
Base Product Number |

