Parametric Equivalent

TBSA30M-TP | |
|---|---|
DigiKey Part Number | 353-TBSA30M-TPTR-ND - Tape & Reel (TR) 353-TBSA30M-TPCT-ND - Cut Tape (CT) 353-TBSA30M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBSA30M-TP |
Description | BRIDGE RECT 1PHASE 1KV 3A TBSG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBSG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14773 € | 369,32 € |
| 5.000 | 0,13478 € | 673,90 € |
| 7.500 | 0,12818 € | 961,35 € |
| 12.500 | 0,12077 € | 1.509,62 € |
| 17.500 | 0,11638 € | 2.036,65 € |
| 25.000 | 0,11211 € | 2.802,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,18796 € | 93,98 € |
| 1.000 | 0,16865 € | 168,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,18562 € | 92,81 € |
| 1.000 | 0,16655 € | 166,55 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |












