Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
4-SMD, Flat Leads
Micro Commercial Components Corporate Video

TBS22J-TP

DigiKey Part Number
TBS22J-TPMSTR-ND - Tape & Reel (TR)
TBS22J-TPMSCT-ND - Cut Tape (CT)
TBS22J-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBS22J-TP
Description
BRIDGE RECT 1P 600V 2.2A 4-TBS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
1000,21510 €21,51 €
5000,16232 €81,16 €
1.0000,14530 €145,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12363 €370,89 €
6.0000,11272 €676,32 €
9.0000,10715 €964,35 €
15.0000,10090 €1.513,50 €
21.0000,09719 €2.040,99 €
30.0000,09359 €2.807,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €