



TBS20M-TP | |
|---|---|
DigiKey Part Number | TBS20M-TPMSTR-ND - Tape & Reel (TR) TBS20M-TPMSCT-ND - Cut Tape (CT) TBS20M-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS20M-TP |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-TBS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-TBS |
Datasheet | Datasheet |
EDA/CAD Models | TBS20M-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,14340 € | 71,70 € |
| 1.000 | 0,12809 € | 128,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10862 € | 325,86 € |
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09379 € | 844,11 € |
| 15.000 | 0,08817 € | 1.322,55 € |
| 21.000 | 0,08484 € | 1.781,64 € |
| 30.000 | 0,08160 € | 2.448,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


