
TBN1010-TP | |
|---|---|
DigiKey Part Number | 353-TBN1010-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBN1010-TP |
Description | BRIDGE RECT 1PHASE 1KV 10A TBN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18653 € | 279,80 € |
| 3.000 | 0,17002 € | 510,06 € |
| 4.500 | 0,16160 € | 727,20 € |
| 7.500 | 0,15214 € | 1.141,05 € |
| 10.500 | 0,14654 € | 1.538,67 € |
| 15.000 | 0,14109 € | 2.116,35 € |
| 37.500 | 0,13322 € | 4.995,75 € |
| Unit Price without VAT: | 0,18653 € |
|---|---|
| Unit Price with VAT: | 0,22197 € |




