Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL610-TP

DigiKey Part Number
353-TBL610-TP-ND
Manufacturer
Manufacturer Product Number
TBL610-TP
Description
BRIDGE RECT 1PHASE 1KV 6A TBL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,22494 €404,89 €
Unit Price without VAT:0,22494 €
Unit Price with VAT:0,26768 €