
TBL608L-TP | |
|---|---|
DigiKey Part Number | 353-TBL608L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBL608L-TP |
Description | BRIDGE RECTIFIER,TBL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,21331 € | 383,96 € |
| 3.600 | 0,19531 € | 703,12 € |
| 5.400 | 0,18614 € | 1.005,16 € |
| 9.000 | 0,17583 € | 1.582,47 € |
| 12.600 | 0,16972 € | 2.138,47 € |
| 18.000 | 0,16379 € | 2.948,22 € |
| 45.000 | 0,16136 € | 7.261,20 € |
| Unit Price without VAT: | 0,21331 € |
|---|---|
| Unit Price with VAT: | 0,25384 € |

