
SS26FLQ-TP | |
|---|---|
DigiKey Part Number | 353-SS26FLQ-TPTR-ND - Tape & Reel (TR) 353-SS26FLQ-TPCT-ND - Cut Tape (CT) 353-SS26FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26FLQ-TP |
Description | DIODE SCHOTTKY 60V 2A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| 1.000 | 0,13119 € | 131,19 € |
| 2.000 | 0,11803 € | 236,06 € |
| 5.000 | 0,10377 € | 518,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09495 € | 949,50 € |
| 20.000 | 0,08753 € | 1.750,60 € |
| 30.000 | 0,08375 € | 2.512,50 € |
| 50.000 | 0,07950 € | 3.975,00 € |
| 70.000 | 0,07699 € | 5.389,30 € |
| 100.000 | 0,07454 € | 7.454,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

