
SS24FLQ-TP | |
|---|---|
DigiKey Part Number | 353-SS24FLQ-TPTR-ND - Tape & Reel (TR) 353-SS24FLQ-TPCT-ND - Cut Tape (CT) 353-SS24FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24FLQ-TP |
Description | DIODE SCHOTTKY 40V 2A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,13592 € | 67,96 € |
| 1.000 | 0,11744 € | 117,44 € |
| 2.000 | 0,10929 € | 218,58 € |
| 5.000 | 0,09608 € | 480,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08605 € | 860,50 € |
| 20.000 | 0,08104 € | 1.620,80 € |
| 30.000 | 0,07953 € | 2.385,90 € |
| 50.000 | 0,07208 € | 3.604,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

