SS24-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 28.503
Unit Price: 0,26000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 36.978
Unit Price: 0,15000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18.915
Unit Price: 0,52000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09710 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.252
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 180.321
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 123.969
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 54.138
Unit Price: 0,42000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15211 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.559
Unit Price: 0,51000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 174
Unit Price: 0,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.425
Unit Price: 0,25000 €
Datasheet
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS24-TP

DigiKey Part Number
SS24-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS24-TP
Description
DIODE SCHOTTKY 40V 2A DO214AC
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes