


SS220HE3-LTP | |
|---|---|
DigiKey Part Number | 353-SS220HE3-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS220HE3-LTP |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05686 € | 284,30 € |
| 10.000 | 0,05155 € | 515,50 € |
| 15.000 | 0,04884 € | 732,60 € |
| 25.000 | 0,04579 € | 1.144,75 € |
| 35.000 | 0,04399 € | 1.539,65 € |
| 50.000 | 0,04224 € | 2.112,00 € |
| 125.000 | 0,03839 € | 4.798,75 € |
| Unit Price without VAT: | 0,05686 € |
|---|---|
| Unit Price with VAT: | 0,06766 € |

