SS210H-LTP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 90.941
Unit Price: 0,28000 €
Datasheet
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS210H-LTP

DigiKey Part Number
SS210H-LTPMSTR-ND - Tape & Reel (TR)
SS210H-LTPMSCT-ND - Cut Tape (CT)
SS210H-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210H-LTP
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11850 €11,85 €
5000,08790 €43,95 €
1.0000,07800 €78,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06726 €168,15 €
5.0000,04733 €236,65 €
7.5000,04412 €330,90 €
12.5000,04113 €514,12 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €