


SS16Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS16Q-LTPTR-ND - Tape & Reel (TR) 353-SS16Q-LTPCT-ND - Cut Tape (CT) 353-SS16Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16Q-LTP |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16410 € | 16,41 € |
| 500 | 0,12304 € | 61,52 € |
| 1.000 | 0,10650 € | 106,50 € |
| 2.000 | 0,09858 € | 197,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08605 € | 430,25 € |
| 10.000 | 0,07487 € | 748,70 € |
| 15.000 | 0,07085 € | 1.062,75 € |
| 25.000 | 0,07044 € | 1.761,00 € |
| 35.000 | 0,06336 € | 2.217,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

