


SS16HE3-LTP | |
|---|---|
DigiKey Part Number | 353-SS16HE3-LTPTR-ND - Tape & Reel (TR) 353-SS16HE3-LTPCT-ND - Cut Tape (CT) 353-SS16HE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HE3-LTP |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| 2.000 | 0,08684 € | 173,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07594 € | 379,70 € |
| 10.000 | 0,06919 € | 691,90 € |
| 15.000 | 0,06575 € | 986,25 € |
| 25.000 | 0,06188 € | 1.547,00 € |
| 35.000 | 0,05959 € | 2.085,65 € |
| 50.000 | 0,05737 € | 2.868,50 € |
| 125.000 | 0,05398 € | 6.747,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

