
SS14HL-TP | |
|---|---|
DigiKey Part Number | 353-SS14HL-TPTR-ND - Tape & Reel (TR) 353-SS14HL-TPCT-ND - Cut Tape (CT) 353-SS14HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14HL-TP |
Description | DIODE SCHOTTKY 40V 1A SOD323HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,07905 € | 79,05 € |
| 2.000 | 0,07053 € | 141,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06127 € | 306,35 € |
| 10.000 | 0,05554 € | 555,40 € |
| 15.000 | 0,05262 € | 789,30 € |
| 25.000 | 0,04934 € | 1.233,50 € |
| 35.000 | 0,04740 € | 1.659,00 € |
| 50.000 | 0,04551 € | 2.275,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

