
SS14FLQ-TP | |
|---|---|
DigiKey Part Number | 353-SS14FLQ-TPTR-ND - Tape & Reel (TR) 353-SS14FLQ-TPCT-ND - Cut Tape (CT) 353-SS14FLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14FLQ-TP |
Description | DIODE SCHOTTKY 40V 1A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15690 € | 15,69 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10428 € | 104,28 € |
| 2.000 | 0,09346 € | 186,92 € |
| 5.000 | 0,08172 € | 408,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07445 € | 744,50 € |
| 20.000 | 0,06835 € | 1.367,00 € |
| 30.000 | 0,06523 € | 1.956,90 € |
| 50.000 | 0,06174 € | 3.087,00 € |
| 70.000 | 0,05966 € | 4.176,20 € |
| 100.000 | 0,05765 € | 5.765,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

