SS14FH-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 76
Unit Price: 0,31000 €
Datasheet
Diode 40 V 1A Surface Mount SOD-323FH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14FH-TP

DigiKey Part Number
353-SS14FH-TP-ND
Manufacturer
Manufacturer Product Number
SS14FH-TP
Description
DIODE SCHOTTKY 40V 1A SOD323FH
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323FH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323FH
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes