SS14-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 10.288
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 180.321
Unit Price: 0,28000 €
Datasheet

Similar


Comchip Technology
In Stock: 301.879
Unit Price: 0,71000 €
Datasheet

Similar


Comchip Technology
In Stock: 320
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.237
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.559
Unit Price: 0,51000 €

Similar


Rohm Semiconductor
In Stock: 1.124
Unit Price: 0,49000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 817
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 92.921
Unit Price: 0,25000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 18.152
Unit Price: 0,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.212
Unit Price: 0,28000 €
Datasheet
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS14-TP

DigiKey Part Number
SS14-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14-TP
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS14-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes