


SS120Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS120Q-LTPTR-ND - Tape & Reel (TR) 353-SS120Q-LTPCT-ND - Cut Tape (CT) 353-SS120Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS120Q-LTP |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12640 € | 63,20 € |
| 1.000 | 0,10924 € | 109,24 € |
| 2.000 | 0,10138 € | 202,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07997 € | 399,85 € |
| 10.000 | 0,07573 € | 757,30 € |
| 15.000 | 0,07299 € | 1.094,85 € |
| 25.000 | 0,07294 € | 1.823,50 € |
| 35.000 | 0,06786 € | 2.375,10 € |
| 125.000 | 0,06562 € | 8.202,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

