MFR Recommended

SS1200FH-TP | |
|---|---|
DigiKey Part Number | 353-SS1200FH-TP-ND |
Manufacturer | |
Manufacturer Product Number | SS1200FH-TP |
Description | DIODE SCHOTTKY 200V 1A SOD323FH |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-323FH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FH | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


