
SR820-TP | |
|---|---|
DigiKey Part Number | 353-SR820-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR820-TP |
Description | DIODE SCHOTTKY 20V 8A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Through Hole DO-201AD (DO-27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD (DO-27) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14810 € | 177,72 € |
| 2.400 | 0,13402 € | 321,65 € |
| 3.600 | 0,12684 € | 456,62 € |
| 6.000 | 0,11877 € | 712,62 € |
| 8.400 | 0,11398 € | 957,43 € |
| 12.000 | 0,10933 € | 1.311,96 € |
| 30.000 | 0,09913 € | 2.973,90 € |
| 60.000 | 0,09585 € | 5.751,00 € |
| Unit Price without VAT: | 0,14810 € |
|---|---|
| Unit Price with VAT: | 0,17624 € |

