


SR506-TP | |
|---|---|
DigiKey Part Number | 353-SR506-TPTR-ND - Tape & Reel (TR) 353-SR506-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR506-TP |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19470 € | 19,47 € |
| 500 | 0,14684 € | 73,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,12773 € | 153,28 € |
| 2.400 | 0,11529 € | 276,70 € |
| 3.600 | 0,10895 € | 392,22 € |
| 6.000 | 0,10181 € | 610,86 € |
| 8.400 | 0,09758 € | 819,67 € |
| 12.000 | 0,09347 € | 1.121,64 € |
| 30.000 | 0,08445 € | 2.533,50 € |
| 60.000 | 0,07961 € | 4.776,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

