
SR502-AP | |
|---|---|
DigiKey Part Number | 353-SR502-AP-ND |
Manufacturer | |
Manufacturer Product Number | SR502-AP |
Description | DIODE SCHOTTKY 20V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09347 € | 1.121,64 € |
| Unit Price without VAT: | 0,09347 € |
|---|---|
| Unit Price with VAT: | 0,11123 € |


