



SR5010-TP | |
|---|---|
DigiKey Part Number | SR5010-TPMSTR-ND - Tape & Reel (TR) SR5010-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR5010-TP |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,41340 € | 41,34 € |
| 500 | 0,31974 € | 159,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14385 € | 172,62 € |
| 2.400 | 0,12993 € | 311,83 € |
| 3.600 | 0,12283 € | 442,19 € |
| 6.000 | 0,11485 € | 689,10 € |
| 8.400 | 0,11012 € | 925,01 € |
| 12.000 | 0,10553 € | 1.266,36 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

