



SR5010-TP | |
|---|---|
DigiKey Part Number | SR5010-TPMSTR-ND - Tape & Reel (TR) SR5010-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR5010-TP |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,19364 € | 96,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,09735 € | 116,82 € |
| 2.400 | 0,09639 € | 231,34 € |
| 3.600 | 0,08837 € | 318,13 € |
| 6.000 | 0,08391 € | 503,46 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

