Diode 60 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR206-AP

DigiKey Part Number
353-SR206-AP-ND
Manufacturer
Manufacturer Product Number
SR206-AP
Description
DIODE SCHOTTKY 60V 2A DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.0000,03655 €1.827,50 €
Unit Price without VAT:0,03655 €
Unit Price with VAT:0,04349 €