SR108-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 61,68780 €

Similar


Diodes Incorporated
In Stock: 4.420
Unit Price: 0,34000 €
Datasheet
Diode 80 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

SR108-TP

DigiKey Part Number
SR108-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR108-TP
Description
DIODE SCHOTTKY 80V 1A DO41
Customer Reference
Detailed Description
Diode 80 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04520 €226,00 €
10.0000,03959 €395,90 €
15.0000,03905 €585,75 €
25.0000,03830 €957,50 €
35.0000,03442 €1.204,70 €
Manufacturers Standard Package
Unit Price without VAT:0,04520 €
Unit Price with VAT:0,05379 €