Diode 50 V 6A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 6A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMLJ60S05-TP

DigiKey Part Number
SMLJ60S05-TPMSTR-ND - Tape & Reel (TR)
SMLJ60S05-TPMSCT-ND - Cut Tape (CT)
SMLJ60S05-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ60S05-TP
Description
DIODE STANDARD 50V 6A DO214AB
Customer Reference
Detailed Description
Diode 50 V 6A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.669
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87600 €8,76 €
1000,58250 €58,25 €
5000,45662 €228,31 €
1.0000,41610 €416,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36466 €1.093,98 €
6.0000,33878 €2.032,68 €
9.0000,32559 €2.930,31 €
15.0000,31078 €4.661,70 €
21.0000,30201 €6.342,21 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €